Part Details for TJE120800 by Amphenol PCD
Overview of TJE120800 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJE120800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1954
|
Newark | Canadair 600-59211-1, N549 -3156 Electonic, Diodes, Lc |Amphenol Pcd TJE120800 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.5200 / $128.8500 | Buy Now |
DISTI #
TJE120800-ND
|
DigiKey | CONN DIODE MOD SZ16/20 0.815" L Min Qty: 25 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$141.4556 | Buy Now |
DISTI #
PCMTJE120800
|
Heilind Electronics | CANADAIR 600-59211-1, N549 -31 TJE120800 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$138.4600 / $343.1300 | Buy Now | |
DISTI #
PCMTJE120800
|
Interstate Connecting Components | CANADAIR 600-59211-1, N549 -31 TJE120800 | 0 |
|
Buy Now |