-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7568
|
Newark | Can Transceiver, 5Mbps, 150Deg C, Hvson, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1441DTK/0Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3632 |
|
$0.8070 / $1.0500 | Buy Now |
DISTI #
19AJ3237
|
Newark | High-Speed Can Transceiver With Silent Mode, Selectable Off Mode/ Reel Rohs Compliant: Yes |Nxp TJA1441DTK/0Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6830 | Buy Now |
DISTI #
568-TJA1441DTK/0ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26822 In Stock |
|
$0.5687 / $1.3100 | Buy Now |
DISTI #
TJA1441DTK/0Z
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON - Tape and Reel (Alt: TJA1441DTK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5505 / $0.6051 | Buy Now |
DISTI #
771-TJA1441DTK/0Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver with Silent mode, selectable Off mode RoHS: Compliant | 24616 |
|
$0.5600 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
|
NXP Semiconductors | High-speed CAN transceiver with Silent mode, selectable Off mode, Reel 13" Q1/T1 in Sulfur Barrier Bag RoHS: Compliant pbFree: Yes Lead time: 20 Weeks, 0 Days Container: Reel | Free Sample - 6000 |
|
$0.5300 | Buy Now |
DISTI #
TJA1441DTK/0Z
|
Avnet Silica | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON (Alt: TJA1441DTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1441DTK/0Z
|
EBV Elektronik | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON (Alt: TJA1441DTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
LCSC | 5Mbps HVSON-8-EP(3x3) CAN Transceivers ROHS | 3 |
|
$0.7898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy