Part Details for TJA1441BTK/0Z by NXP Semiconductors
Overview of TJA1441BTK/0Z by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1441BTK/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7566
|
Newark | Can Transceiver, 5Mbps, 150Deg C, Hvson, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1441BTK/0Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11803 |
|
$0.8880 | Buy Now |
DISTI #
19AJ3235
|
Newark | High-Speed Can Transceiver With Silent Mode/ Reel Rohs Compliant: Yes |Nxp TJA1441BTK/0Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 / $0.6830 | Buy Now |
DISTI #
568-TJA1441BTK/0ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11619 In Stock |
|
$0.5882 / $1.5200 | Buy Now |
DISTI #
TJA1441BTK/0Z
|
Avnet Americas | CAN Transceiver High-Speed 5Mbps 4.5V to 5.5V 8-Pin HVSON - Tape and Reel (Alt: TJA1441BTK/0Z) Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5687 / $0.6279 | Buy Now |
DISTI #
771-TJA1441BTK/0Z
|
Mouser Electronics | CAN Interface IC High-speed CAN trans ceiver with Standby RoHS: Compliant | 28876 |
|
$0.6000 / $1.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
DISTI #
TJA1441BTK/0Z
|
Avnet Silica | CAN Transceiver High-Speed 5Mbps 4.5V to 5.5V 8-Pin HVSON (Alt: TJA1441BTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1441BTK/0Z
|
EBV Elektronik | CAN Transceiver High-Speed 5Mbps 4.5V to 5.5V 8-Pin HVSON (Alt: TJA1441BTK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 5Mbps Transceiver HVSON-8-EP(3x3) CAN Transceivers ROHS | 7 |
|
$1.5278 | Buy Now |