-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1145 - High-speed CAN transceiver for partial networking SON 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9236
|
Newark | High-Speed Can Transceiver For Partial Networking/ Reel Rohs Compliant: Yes |Nxp TJA1145TK/FDJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
64AH9009
|
Newark | Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |Nxp TJA1145TK/FDJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | CAN TRANSCEIVER, 1-TRNSVR, PDSO14 | 69 |
|
$1.6763 / $3.3525 | Buy Now |
|
Rochester Electronics | TJA1145 - High-speed CAN transceiver for partial networking RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 6000 |
|
$1.5000 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1145TK/FDJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1145TK/FDJ
NXP Semiconductors
TJA1145 - High-speed CAN transceiver for partial networking SON 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |