-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3905
|
Newark | System Basis Chip, Lin, -40 To 150Deg C, Product Range:-, Interface Case Style:Hvson, No. Of Pins:20Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Protocol Supported:Lin, Supported Standards:Iso 17987-4, Lin 2.0/2.1/2.2/2.2A, Rohs Compliant: Yes |Nxp TJA1128ETK/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5777 |
|
$1.3700 | Buy Now |
DISTI #
568-14779-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14HVSON Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11695 In Stock |
|
$0.9204 / $2.0900 | Buy Now |
DISTI #
771-TJA1128ETK/0Z
|
Mouser Electronics | LIN Transceivers LIN SBC RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
|
Future Electronics | TJA1128 Series 28 V 20 kBd LIN Mini System Basis Chip - HVSON-14 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
TJA1128ETK/0Z
|
Avnet Silica | LIN Mini System Basis Chip 14-Pin HVSON T/R (Alt: TJA1128ETK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1128ETK/0Z
|
EBV Elektronik | LIN Mini System Basis Chip 14-Pin HVSON T/R (Alt: TJA1128ETK/0Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 14HVSON | 108085 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1128ETK/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1128ETK/0Z
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC14,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |