Part Details for TJA1102SHN/0Z by NXP Semiconductors
Overview of TJA1102SHN/0Z by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1102SHN/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8343
|
Newark | Ethernet Phy 100Base-T1 Single Port/ Reel Rohs Compliant: Yes |Nxp TJA1102SHN/0Z RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
568-13847-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 56HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5793 In Stock |
|
$3.4024 / $4.6000 | Buy Now |
DISTI #
TJA1102SHN/0Z
|
Avnet Americas | 100BASE-T1 Single PHY for Automotive Ethernet 56-Pin HVQFN T/R - Tape and Reel (Alt: TJA1102SHN/0Z) RoHS: Compliant Min Qty: 92 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$3.3728 / $3.8896 | Buy Now |
DISTI #
TJA1102SHN/0Z
|
Avnet Americas | 100BASE-T1 Single PHY for Automotive Ethernet 56-Pin HVQFN T/R - Tape and Reel (Alt: TJA1102SHN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3207 / $3.8107 | Buy Now |
DISTI #
771-TJA1102SHN/0Z
|
Mouser Electronics | Ethernet ICs Ethernet PHY 100BASE-T1 single port RoHS: Compliant | 3752 |
|
$3.3100 / $4.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.6300 | Buy Now |
DISTI #
65006643
|
Verical | PHY 2-CH Automotive AEC-Q100 56-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 2000 |
|
$3.8630 / $4.1330 | Buy Now |
|
Rochester Electronics | PHY ETHERNET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8000 |
|
$3.3700 / $3.9700 | Buy Now |
DISTI #
TJA1102SHN/0Z
|
Avnet Silica | 100BASE-T1 Single PHY for Automotive Ethernet 56-Pin HVQFN T/R (Alt: TJA1102SHN/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101704589
|
Chip1Stop | PHY ETHERNET RoHS: Compliant | 2000 |
|
$3.8630 / $4.5400 | Buy Now |
Part Details for TJA1102SHN/0Z
TJA1102SHN/0Z CAD Models
TJA1102SHN/0Z Part Data Attributes
|
TJA1102SHN/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1102SHN/0Z
NXP Semiconductors
Ethernet Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Time@Peak Reflow Temperature-Max (s) | 30 |