-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PQCC36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9008
|
Newark | Auto Ethernet Phy, 100Mbps, -40To125Degc Rohs Compliant: Yes |Nxp TJA1101AHN/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6970 |
|
$1.5900 | Buy Now |
DISTI #
568-14809-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 36HVQFN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3844 In Stock |
|
$2.9064 / $5.7900 | Buy Now |
DISTI #
771-TJA1101AHN/0Z
|
Mouser Electronics | Ethernet ICs 2nd generation Ether net PHY Transceiver RoHS: Compliant | 14420 |
|
$2.9000 / $5.7900 | Buy Now |
|
Future Electronics | 2ND GENERATION ETHERNET PHY TRANSCEIVERS RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$3.0300 | Buy Now |
DISTI #
75724742
|
Verical | PHY 1-CH Automotive AEC-Q100 36-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2341 | Americas - 4000 |
|
$3.3625 / $6.7375 | Buy Now |
DISTI #
TJA1101AHN/0Z
|
Avnet Silica | PHY 1-CH 100Mbps 36-Pin HVQFN T/R (Alt: TJA1101AHN/0Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 52000 |
|
Buy Now | |
DISTI #
C1S537101797330
|
Chip1Stop | 2nd generation Ethernet PHY Transceivers - IEEE 100BASE-T1 compliant RoHS: Compliant Container: Cut Tape | 4000 |
|
$2.6900 / $5.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | HVQFN-36-EP(6x6) Ethernet ICs ROHS | 315 |
|
$3.2014 / $5.6197 | Buy Now |
DISTI #
TJA1101AHN/0Z
|
EBV Elektronik | PHY 1-CH 100Mbps 36-Pin HVQFN T/R (Alt: TJA1101AHN/0Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1101AHN/0Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1101AHN/0Z
NXP Semiconductors
Ethernet Transceiver, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |