Part Details for TJA1081GTS/0Z by NXP Semiconductors
Overview of TJA1081GTS/0Z by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1081GTS/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9007
|
Newark | Flexray Interface Ic, 5.25V, Ssop-16, Ic Interface Type:Flexray, Interface Applications:Communication Transceiver, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Ssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1081GTS/0Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6500 / $5.0200 | Buy Now |
DISTI #
568-TJA1081GTS/0ZCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED FLEXRAY Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1699 In Stock |
|
$2.4218 / $4.8300 | Buy Now |
DISTI #
TJA1081GTS/0Z
|
Avnet Americas | Single Line Transceiver 10Mbps 16-Pin SSOP T/R - Tape and Reel (Alt: TJA1081GTS/0Z) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1995 / $2.5241 | Buy Now |
DISTI #
771-TJA1081GTS/0Z
|
Mouser Electronics | Interface - Specialized FlexRay node transceiver (Clamp 30) RoHS: Compliant | 3416 |
|
$2.3800 / $4.8200 | Buy Now |
|
Future Electronics | Interface RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.3400 | Buy Now |
DISTI #
TJA1081GTS/0Z
|
Avnet Americas | Single Line Transceiver 10Mbps 16-Pin SSOP T/R - Tape and Reel (Alt: TJA1081GTS/0Z) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1995 / $2.5241 | Buy Now |
DISTI #
TJA1081GTS/0Z
|
Avnet Silica | Single Line Transceiver 10Mbps 16-Pin SSOP T/R (Alt: TJA1081GTS/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1081GTS/0Z
|
EBV Elektronik | Single Line Transceiver 10Mbps 16-Pin SSOP T/R (Alt: TJA1081GTS/0Z) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |