Part Details for TJA1055T/2Z by NXP Semiconductors
Overview of TJA1055T/2Z by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1055T/2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3267
|
Newark | Can Tx Rx, 125Kbps, 150Deg C, Soic-14, Can Interface Ic Type:Can Transceiver, Data Rate Max:125Kbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1055T/2Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.5400 | Buy Now |
DISTI #
568-TJA1055T/2ZTR-ND
|
DigiKey | IC TRANSCEIVER 1/1 14SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1968 / $1.2428 | Buy Now |
DISTI #
TJA1055T/2Z
|
Avnet Americas | Enhanced Fault-Tolerant CAN Transceiver with Standby Mode 125kBd 14-Pin SOIC - Tape and Reel (Alt: TJA1055T/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1120 / $1.2761 | Buy Now |
DISTI #
771-TJA1055T/2Z
|
Mouser Electronics | CAN Interface IC Enhanced fault-tolerant CAN transceiver RoHS: Compliant | 0 |
|
$1.1900 / $1.2400 | Order Now |
|
Future Electronics | CAN Interface IC Enhanced fault-tolerant CAN transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
DISTI #
TJA1055T/2Z
|
Avnet Americas | Enhanced Fault-Tolerant CAN Transceiver with Standby Mode 125kBd 14-Pin SOIC - Tape and Reel (Alt: TJA1055T/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1120 / $1.2761 | Buy Now |
DISTI #
TJA1055T/2Z
|
Avnet Silica | Enhanced Fault-Tolerant CAN Transceiver with Standby Mode 125kBd 14-Pin SOIC (Alt: TJA1055T/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1055T/2Z
|
EBV Elektronik | Enhanced Fault-Tolerant CAN Transceiver with Standby Mode 125kBd 14-Pin SOIC (Alt: TJA1055T/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333821
|
Farnell | CAN TX RX, 125KBAUD, 150DEG C, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.2361 | Buy Now |
Part Details for TJA1055T/2Z
TJA1055T/2Z CAD Models
TJA1055T/2Z Part Data Attributes:
|
TJA1055T/2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/2Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |