-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1051 - High-speed CAN transceiver SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0318
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Hvson, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1051TK/3/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10308 |
|
$0.8430 / $1.4700 | Buy Now |
DISTI #
83X6599
|
Newark | High-Speed Can Transceiver /Reel Rohs Compliant: Yes |Nxp TJA1051TK/3/1J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.6340 | Buy Now |
DISTI #
568-15202-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31325 In Stock |
|
$0.5463 / $1.4100 | Buy Now |
DISTI #
771-TJA1051TK/3/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 23497 |
|
$0.5460 / $1.2800 | Buy Now |
|
Future Electronics | TJA1051 Single 5 V 1 MBd Surface Mount High Speed CAN Transceiver - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
|
Quest Components | CAN TRANSCEIVER, 1-TRNSVR, PDSO8 | 23969 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
TJA1051TK/3/1J
|
Avnet Silica | CAN 1Mbps Normal/Silent 5.5V 8-Pin HVSON T/R (Alt: TJA1051TK/3/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1051TK/3/1J
|
EBV Elektronik | CAN 1Mbps Normal/Silent 5.5V 8-Pin HVSON T/R (Alt: TJA1051TK/3/1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | HVSON-8-EP(3x3) CAN Transceivers ROHS | 2624 |
|
$0.5624 / $1.0635 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8HVSON | 121960 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1051TK/3/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051TK/3/1J
NXP Semiconductors
TJA1051 - High-speed CAN transceiver SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |