Part Details for TJA1051T/3/2Z by NXP Semiconductors
Overview of TJA1051T/3/2Z by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1051T/3/2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3266
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1051T/3/2Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.7270 | Buy Now |
DISTI #
568-TJA1051T/3/2ZCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1225 In Stock |
|
$0.5463 / $1.4100 | Buy Now |
DISTI #
TJA1051T/3/2Z
|
Avnet Americas | High-Speed CAN Transceiver with Normal Mode 5Mbps 3V to 5V 8-Pin SOIC - Tape and Reel (Alt: TJA1051T/3/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5156 / $0.5916 | Buy Now |
DISTI #
771-TJA1051T/3/2Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 8809 |
|
$0.5460 / $1.4000 | Buy Now |
|
Future Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.5700 | Buy Now |
DISTI #
76828129
|
Verical | CAN 5Mbps Normal/Silent 5V 8-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 2032 |
|
$0.6675 / $1.0625 | Buy Now |
DISTI #
TJA1051T/3/2Z
|
Avnet Americas | High-Speed CAN Transceiver with Normal Mode 5Mbps 3V to 5V 8-Pin SOIC - Tape and Reel (Alt: TJA1051T/3/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5156 / $0.5916 | Buy Now |
DISTI #
TJA1051T/3/2Z
|
Avnet Silica | High-Speed CAN Transceiver with Normal Mode 5Mbps 3V to 5V 8-Pin SOIC (Alt: TJA1051T/3/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRANSCEIVER 1/1 8SO / 1/1 Transceiver CAN 8-SO | 32000 |
|
RFQ | |
DISTI #
C1S537101914025
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape | 2032 |
|
$0.5240 / $1.2500 | Buy Now |
Part Details for TJA1051T/3/2Z
TJA1051T/3/2Z CAD Models
TJA1051T/3/2Z Part Data Attributes:
|
TJA1051T/3/2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051T/3/2Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |