Part Details for TJA1049TK/3J by NXP Semiconductors
Results Overview of TJA1049TK/3J by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1049TK/3J Information
TJA1049TK/3J by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1049TK/3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8338
|
Newark | Can Tx Rx, 5Mbps, 150Deg C, Hvson-8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mb... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8290 / $0.9940 | Buy Now |
DISTI #
TJA1049TK/3J-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8967 | Buy Now |
DISTI #
TJA1049TK/3J
|
Avnet Americas | CAN 1Mbps Standby 5.25V 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1049TK/3J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7686 / $0.8216 | Buy Now |
DISTI #
771-TJA1049TK/3J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 5800 |
|
$0.8960 / $2.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.8500 | Buy Now |
DISTI #
TJA1049TK/3J
|
Avnet Silica | CAN 1Mbps Standby 525V 8Pin HVSON TR (Alt: TJA1049TK/3J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1049TK/3J
|
EBV Elektronik | CAN 1Mbps Standby 525V 8Pin HVSON TR (Alt: TJA1049TK/3J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 114000 |
|
RFQ | |
|
Vyrian | Telecommunications | 59413 |
|
RFQ |
Part Details for TJA1049TK/3J
TJA1049TK/3J CAD Models
TJA1049TK/3J Part Data Attributes
|
TJA1049TK/3J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1049TK/3J
NXP Semiconductors
TJA1049 - High-speed CAN transceiver with Standby mode SON 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |