Part Details for TJA1044GTK/3/TZ by NXP Semiconductors
Overview of TJA1044GTK/3/TZ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1044GTK/3/TZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJA1044GTK/3/TZ
|
Avnet Silica | High-Speed CAN Transceiver 5Mbps Standby 4.75V to 5.25V 8-Pin HVSON T/R (Alt: TJA1044GTK/3/TZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6000 |
|
RFQ |