-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2361
|
Newark | Can Transceiver, Aec-Q100, 5Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nxp TJA1042T/CM,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6087 |
|
$1.0800 / $1.8200 | Buy Now |
DISTI #
55W7347
|
Newark | High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1042T/CM,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7450 / $1.0100 | Buy Now |
DISTI #
568-11894-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1778 In Stock |
|
$0.7405 / $1.7500 | Buy Now |
DISTI #
771-TJA1042T/CM118
|
Mouser Electronics | CAN Interface IC High-Speed CAN Transceiver with Standby Mode RoHS: Compliant | 6480 |
|
$0.7400 / $1.7400 | Buy Now |
DISTI #
76845604
|
Verical | CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 2484 |
|
$0.8575 / $1.5500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 3450 |
|
$0.6065 / $1.4440 | Buy Now |
DISTI #
TJA1042T/CM,118
|
Avnet Silica | CAN 1Mbps Standby 5.5V 8-Pin SO T/R (Alt: TJA1042T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC TRANSCEIVER CAN 8SOIC | 1630 |
|
RFQ | |
DISTI #
C1S537101323597
|
Chip1Stop | High-speed CAN transceiver with Standby mode RoHS: Compliant pbFree: Yes Container: Cut Tape | 2484 |
|
$0.6940 / $1.3900 | Buy Now |
DISTI #
TJA1042T/CM,118
|
EBV Elektronik | CAN 1Mbps Standby 5.5V 8-Pin SO T/R (Alt: TJA1042T/CM,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042T/CM,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042T/CM,118
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1042T/CM,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1042T/CM,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277284112 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1042T/CM,118 vs 935277284112 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TJA1042T/CM,118 vs TJA1041AU |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1042T/CM,118 vs 1000BM2 |
PI2C3020A | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | TJA1042T/CM,118 vs PI2C3020A |
935302721118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1042T/CM,118 vs 935302721118 |
TJA1048TK,118 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1042T/CM,118 vs TJA1048TK,118 |
935295727118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1042T/CM,118 vs 935295727118 |
935261512518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1042T/CM,118 vs 935261512518 |
HI-5113PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1042T/CM,118 vs HI-5113PSI |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1042T/CM,118 vs TLE6250GNTMA1 |