-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0311
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic-8, Ic Interface Type:-, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Nxp TJA1042T/3/1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$0.9450 / $1.6300 | Buy Now |
DISTI #
79AH7280
|
Newark | High-Speed Can Transceiver With Standby Mode Rohs Compliant: Yes |Nxp TJA1042T/3/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6640 | Buy Now |
DISTI #
23X9231
|
Newark | High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1042T/3/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.8160 | Buy Now |
DISTI #
568-12625-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
35770 In Stock |
|
$0.6129 / $1.5800 | Buy Now |
DISTI #
TJA1042T/3/1J
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TJA1042T/3/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.5784 / $0.6637 | Buy Now |
DISTI #
TJA1042T/3/1J
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TJA1042T/3/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5784 / $0.6637 | Buy Now |
DISTI #
85Y0311
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 85Y0311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 200 Partner Stock |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
771-TJA1042T/3/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 2077 |
|
$0.6120 / $1.5600 | Buy Now |
DISTI #
V72:2272_06547277
|
Arrow Electronics | CAN 5Mbps Standby 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2404 Container: Cut Strips | Americas - 2282 |
|
$0.6080 / $1.3000 | Buy Now |
|
Future Electronics | TJA1042 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042T/3/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042T/3/1J
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1042T/3/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1042T/3/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277284112 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1042T/3/1J vs 935277284112 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TJA1042T/3/1J vs TJA1041AU |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1042T/3/1J vs 1000BM2 |
PI2C3020A | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | TJA1042T/3/1J vs PI2C3020A |
935302721118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1042T/3/1J vs 935302721118 |
TJA1048TK,118 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1042T/3/1J vs TJA1048TK,118 |
935295727118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1042T/3/1J vs 935295727118 |
935261512518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1042T/3/1J vs 935261512518 |
HI-5113PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1042T/3/1J vs HI-5113PSI |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1042T/3/1J vs TLE6250GNTMA1 |