Part Details for TJA1041T/VM,512 by NXP Semiconductors
Results Overview of TJA1041T/VM,512 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1041T/VM,512 Information
TJA1041T/VM,512 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1041T/VM,512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TJA1041 - Interface Circuit, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 75 |
|
$0.8196 / $0.9642 | Buy Now |
DISTI #
TJA1041T/VM,512
|
EBV Elektronik | CAN 1Mbps SleepStandby 5V 14Pin SO (Alt: TJA1041T/VM,512) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Telecommunications | 75 |
|
RFQ |
Part Details for TJA1041T/VM,512
TJA1041T/VM,512 CAD Models
TJA1041T/VM,512 Part Data Attributes
|
TJA1041T/VM,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041T/VM,512
NXP Semiconductors
TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1041T/VM,512
This table gives cross-reference parts and alternative options found for TJA1041T/VM,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041T/VM,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1054T/N1M,518 | NXP Semiconductors | Check for Price | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1041T/VM,512 vs TJA1054T/N1M,518 |
TJA1054AT,118 | NXP Semiconductors | Check for Price | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | TJA1041T/VM,512 vs TJA1054AT,118 |
TJA1048T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | TJA1041T/VM,512 vs TJA1048T |
TJA1049TK | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 | TJA1041T/VM,512 vs TJA1049TK |
TJA1050T/N1M,112 | NXP Semiconductors | Check for Price | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | TJA1041T/VM,512 vs TJA1050T/N1M,112 |
MAX13052AUT | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | TJA1041T/VM,512 vs MAX13052AUT |
IFX1051SJ | Infineon Technologies AG | Check for Price | Ethernet Transceiver, | TJA1041T/VM,512 vs IFX1051SJ |
HI-5115112PSIF | Holt Integrated Circuits Inc | Check for Price | LINE TRANSCEIVER, PDSO18, ROHS COMPLIANT, PLASTIC, WSOIC-18 | TJA1041T/VM,512 vs HI-5115112PSIF |
15310-1000 | Echelon Corporation | Check for Price | Interface Circuit, PDSO38, TSSOP-38 | TJA1041T/VM,512 vs 15310-1000 |
TJA1040T/H/V,518 | NXP Semiconductors | Check for Price | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | TJA1041T/VM,512 vs TJA1040T/H/V,518 |