Part Details for TJA1041T/N,118 by NXP Semiconductors
Results Overview of TJA1041T/N,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1041T/N,118 Information
TJA1041T/N,118 by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1041T/N,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 672 |
|
RFQ |
Part Details for TJA1041T/N,118
TJA1041T/N,118 CAD Models
TJA1041T/N,118 Part Data Attributes
|
TJA1041T/N,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041T/N,118
NXP Semiconductors
TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TJA1041T/N,118
This table gives cross-reference parts and alternative options found for TJA1041T/N,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041T/N,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1041T/V,518 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/V,518 |
TJA1041T/H/V,518 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/H/V,518 |
TJA1041T/N1,518 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/N1,518 |
TJA1041T/N1,118 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/N1,118 |
TJA1041T | Renesas Electronics Corporation | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | TJA1041T/N,118 vs TJA1041T |
TJA1041T/N1,112 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/N1,112 |
TJA1041T/N1,512 | NXP Semiconductors | Check for Price | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | TJA1041T/N,118 vs TJA1041T/N1,512 |
TJA1041T/V,512 | NXP Semiconductors | Check for Price | TJA1041T | TJA1041T/N,118 vs TJA1041T/V,512 |