Part Details for TJA1040T/N1,118 by NXP Semiconductors
Overview of TJA1040T/N1,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1040T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TJA1040 - IC TXRX CAN 8BIT 8-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 162 |
|
$0.6538 / $0.7692 | Buy Now |
Part Details for TJA1040T/N1,118
TJA1040T/N1,118 CAD Models
TJA1040T/N1,118 Part Data Attributes
|
TJA1040T/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1040T/N1,118
NXP Semiconductors
TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1040T/N1,118
This table gives cross-reference parts and alternative options found for TJA1040T/N1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1040T/N1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD1040QDRQ1 | Texas Instruments | $1.0170 | Automotive Catalog EMC Optimized CAN Transceiver 8-SOIC -40 to 125 | TJA1040T/N1,118 vs SN65HVD1040QDRQ1 |
TJA1040T/N1,112 | NXP Semiconductors | Check for Price | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | TJA1040T/N1,118 vs TJA1040T/N1,112 |
935268735112 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | TJA1040T/N1,118 vs 935268735112 |
935285353518 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | TJA1040T/N1,118 vs 935285353518 |
TJA1040TD | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, MS-012, SOT-96-1, SO-8, Network Interface | TJA1040T/N1,118 vs TJA1040TD |