-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W7346
|
Newark | Lin 2.2A/Sae J2602 Transceiver With Txd Dominant Timeout/ Reel Rohs Compliant: Yes |Nxp TJA1029TK,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.5770 | Buy Now |
DISTI #
568-14206-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4880 In Stock |
|
$0.4966 / $1.2800 | Buy Now |
DISTI #
TJA1029TK,118
|
Avnet Americas | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1029TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4560 / $0.4924 | Buy Now |
DISTI #
771-TJA1029TK118
|
Mouser Electronics | LIN Transceivers LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout RoHS: Compliant | 5885 |
|
$0.4800 / $0.9200 | Buy Now |
|
Future Electronics | TJA1029 Series 18 V 175 mV ISO 17987/LIN 2.x/SAE J2602 Transceiver - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 24000Reel |
|
$0.5200 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 5980 |
|
$0.3977 / $1.1364 | Buy Now |
DISTI #
TJA1029TK,118
|
Avnet Silica | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1029TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101061572
|
Chip1Stop | LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout RoHS: Compliant | 6000 |
|
$0.5090 / $0.8060 | Buy Now |
DISTI #
TJA1029TK,118
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1029TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 6000 | 24000 |
|
$0.6600 / $0.7071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1029TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1029TK,118
NXP Semiconductors
TJA1029 - LIN 2.2A/SAE J2602 transceiver with TXD dominant timeout SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT782-1, MO-229, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1029TK,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1029TK,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1029TK,118 vs 935261511005 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | TJA1029TK,118 vs PC33897EFR2 |
TJA1041AU/V,025 | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | TJA1029TK,118 vs TJA1041AU/V,025 |
PI2C3020V | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | TJA1029TK,118 vs PI2C3020V |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1029TK,118 vs 935261512118 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1029TK,118 vs TJA1054T/N,512 |
MAX13054AUT | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1029TK,118 vs MAX13054AUT |
935280866518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1029TK,118 vs 935280866518 |
PCA82C251TN3S430/N | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | TJA1029TK,118 vs PCA82C251TN3S430/N |
TJA1059TKJ | TJA1059 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1029TK,118 vs TJA1059TKJ |