Part Details for TJA1028TK/5V0/20AZ by NXP Semiconductors
Overview of TJA1028TK/5V0/20AZ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1028TK/5V0/20AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AJ3229
|
Newark | Lin Transceiver, 20 Kbaud, Hvson-8, Device Type:Lin Transceiver With Voltage Regulator, Output Voltage:5V, Output Current:70Ma, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:20Kbaud, Ic Case/Package:Hvson Rohs Compliant: Yes |Nxp TJA1028TK/5V0/20AZ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7380 | Buy Now |
DISTI #
568-TJA1028TK/5V0/20AZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10825 In Stock |
|
$0.6358 / $1.6400 | Buy Now |
DISTI #
TJA1028TK/5V0/20AZ
|
Avnet Americas | Lin Transceiver with Integrated Voltage Regulator 40V 45uA 8-Pin HVSON - Tape and Reel (Alt: TJA1028TK/5V0/20AZ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6148 / $0.6787 | Buy Now |
DISTI #
771-TJA1028TK5V020AZ
|
Mouser Electronics | LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator RoHS: Compliant | 0 |
|
$0.6350 / $0.6600 | Order Now |
|
Future Electronics | LIN transceiver with integrated voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
|
Rochester Electronics | TJA1028TK - LIN SBCs RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$0.6707 / $0.7890 | Buy Now |
DISTI #
TJA1028TK/5V0/20AZ
|
Avnet Americas | Lin Transceiver with Integrated Voltage Regulator 40V 45uA 8-Pin HVSON - Tape and Reel (Alt: TJA1028TK/5V0/20AZ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6148 / $0.6787 | Buy Now |
DISTI #
TJA1028TK/5V0/20AZ
|
EBV Elektronik | Lin Transceiver with Integrated Voltage Regulator 40V 45uA 8-Pin HVSON (Alt: TJA1028TK/5V0/20AZ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333665
|
Farnell | LIN TX RX, 20KBAUD, 150DEG C, HVSON-8 RoHS: Compliant Min Qty: 6000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6680 | Buy Now |