Part Details for TJA1028TK/5V0/20/X by NXP Semiconductors
Overview of TJA1028TK/5V0/20/X by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TJA1028TK/5V0/20/X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8335
|
Newark | Lin Transceiver, 20 Kbaud, Hvson-8, Device Type:Lin Transceiver With Voltage Regulator, Output Voltage:5V, Output Current:70Ma, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:20Kbaud, Ic Case/Package:Hvson Rohs Compliant: Yes |Nxp TJA1028TK/5V0/20/X Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 / $1.0400 | Buy Now |
DISTI #
TJA1028TK/5V0/20/X-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7803 / $0.9052 | Buy Now |
DISTI #
TJA1028TK/5V0/20/X
|
Avnet Americas | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1028TK/5V0/20/X) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7541 / $0.8653 | Buy Now |
DISTI #
771-TJA1028TK5V020X
|
Mouser Electronics | LIN Transceivers LIN transceiver RoHS: Compliant | 0 |
|
$0.7800 / $0.9060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.7930 | Buy Now |
DISTI #
79367510
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V Automotive AEC-Q100 8-Pin HVSON EP T/R Min Qty: 1400 Package Multiple: 1400 Date Code: 2410 | Americas - 7000 |
|
$0.7808 / $0.9235 | Buy Now |
DISTI #
TJA1028TK/5V0/20/X
|
Avnet Americas | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R - Tape and Reel (Alt: TJA1028TK/5V0/20/X) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7541 / $0.8653 | Buy Now |
DISTI #
TJA1028TK/5V0/20/X
|
Avnet Silica | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1028TK/5V0/20/X) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1028TK/5V0/20/X
|
EBV Elektronik | LIN Transceiver 1TX 1RX 20kBd 8-Pin HVSON T/R (Alt: TJA1028TK/5V0/20/X) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4333663
|
Farnell | LIN TX RX, 20KBAUD, 150DEG C, HVSON-8 RoHS: Compliant Min Qty: 1400 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
Part Details for TJA1028TK/5V0/20/X
TJA1028TK/5V0/20/X CAD Models
TJA1028TK/5V0/20/X Part Data Attributes:
|
TJA1028TK/5V0/20/X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1028TK/5V0/20/X
NXP Semiconductors
TJA1028 - LIN transceiver with integrated voltage regulator SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |