Part Details for TJA1028TK/5V0/10,1 by NXP Semiconductors
Overview of TJA1028TK/5V0/10,1 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1028TK/5V0/10,1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0305
|
Newark | Lin Transceiver, Aec-Q100, 5V, Hvson-8, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:10.4Kbaud, Interface Case Style:Hvson, No. Of Pins:8Pins, Product Range:-, Automotive Rohs Compliant: Yes |Nxp TJA1028TK/5V0/10,1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
41T4478
|
Newark | Lin Mini System Basis Chip With Integrated Voltage Regulator/ Reel Rohs Compliant: Yes |Nxp TJA1028TK/5V0/10,1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7730 / $0.9280 | Buy Now |
DISTI #
TJA1028TK/5V0/10,1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 6000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7803 / $0.8116 | Buy Now |
DISTI #
TJA1028TK/5V0/10,1
|
Avnet Americas | LIN Transceiver 1TX 1RX 10.4KBd 8-Pin HVSON EP T/R - Tape and Reel (Alt: TJA1028TK/5V0/10,1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7726 / $0.8530 | Buy Now |
DISTI #
771-TJA1028TK5V010
|
Mouser Electronics | LIN Transceivers LIN XCVR INTEGRATED VOLT REG RoHS: Compliant | 0 |
|
$0.8120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7930 | Buy Now |
DISTI #
TJA1028TK/5V0/10,1
|
Avnet Americas | LIN Transceiver 1TX 1RX 10.4KBd 8-Pin HVSON EP T/R - Tape and Reel (Alt: TJA1028TK/5V0/10,1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7726 / $0.8530 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5440 |
|
RFQ | |
DISTI #
2574981
|
element14 Asia-Pacific | LIN TRANSCEIVER, AEC-Q100, 5V, HVSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9240 / $2.0403 | Buy Now |
DISTI #
2574981RL
|
element14 Asia-Pacific | LIN TRANSCEIVER, AEC-Q100, 5V, HVSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9240 / $1.4489 | Buy Now |