Part Details for TJA1028T/3V3/20/DZ by NXP Semiconductors
Overview of TJA1028T/3V3/20/DZ by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TJA1028T/3V3/20/DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC4534
|
Newark | Lin Transceiver, 20 Kbaud, Soic-8, Device Type:Lin Transceiver With Voltage Regulator, Output Voltage:3.3V, Output Current:70Ma, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Baud Rate:20Kbaud, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp TJA1028T/3V3/20/DZ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.6590 | Buy Now |
DISTI #
568-TJA1028T/3V3/20/DZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1400 In Stock |
|
$0.6566 / $1.6400 | Buy Now |
DISTI #
771-TJA1028T3V320DZ
|
Mouser Electronics | LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator RoHS: Compliant | 1464 |
|
$0.6350 / $1.6300 | Buy Now |
DISTI #
E02:0323_11891268
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2428 | Europe - 110000 |
|
$0.6297 / $0.6949 | Buy Now |
|
Future Electronics | LIN Transceivers LIN Mini System Basis Chip with integrated voltage regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 2500Reel |
|
$0.6400 / $0.6700 | Buy Now |
DISTI #
83678042
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 8-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2428 | Americas - 110000 |
|
$0.6280 / $0.6930 | Buy Now |
DISTI #
TJA1028T/3V3/20/DZ
|
Avnet Silica | LIN Transceiver 1TX 1RX 20KBd 8-Pin SOIC T/R (Alt: TJA1028T/3V3/20/DZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.7667 / $0.8214 | Buy Now |
Part Details for TJA1028T/3V3/20/DZ
TJA1028T/3V3/20/DZ CAD Models
TJA1028T/3V3/20/DZ Part Data Attributes
|
TJA1028T/3V3/20/DZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1028T/3V3/20/DZ
NXP Semiconductors
MIL-STD-1553 Data Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |