Part Details for TJA1027T/20/2Z by NXP Semiconductors
Overview of TJA1027T/20/2Z by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TJA1027T/20/2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3261
|
Newark | Lin Transceiver, 20 Kbaud, Soic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1027T/20/2Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 / $0.6450 | Buy Now |
DISTI #
568-TJA1027T/20/2ZCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.4847 / $1.2500 | Buy Now |
DISTI #
TJA1027T/20/2Z
|
Avnet Americas | Single Transmitter 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAE J2602 8-Pin SOIC - Tape and Reel (Alt: TJA1027T/20/2Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4574 / $0.5249 | Buy Now |
DISTI #
771-TJA1027T/20/2Z
|
Mouser Electronics | LIN Transceivers LIN 2.2A/SAE J2602 transceiver RoHS: Compliant | 0 |
|
$0.4840 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4810 | Buy Now |
DISTI #
TJA1027T/20/2Z
|
Avnet Silica | Single Transmitter 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAE J2602 8-Pin SOIC (Alt: TJA1027T/20/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1027T/20/2Z
|
EBV Elektronik | Single Transmitter 20KBd LIN 2.0, 2.1, 2.2, 2.2A/SAE J2602 8-Pin SOIC (Alt: TJA1027T/20/2Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TJA1027T/20/2Z
TJA1027T/20/2Z CAD Models
TJA1027T/20/2Z Part Data Attributes
|
TJA1027T/20/2Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1027T/20/2Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |