Part Details for TJ393GD by HTC Korea
Overview of TJ393GD by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ393GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Comparator, 2 Func, 9000uVOffset-Max,1300nsResponse Time, PDSO8 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0860 | Buy Now |
|
LCSC | SOP-8 Comparators ROHS | 20 |
|
$0.0906 / $0.1611 | Buy Now |
DISTI #
LM393D
|
Maritex | Integrated Circuit Comparator, CH: 2, open collector, universal, 150nA, 2-36V/�2-18V, -40+125 deg.C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 1668 |
|
$0.0890 / $0.1210 | Buy Now |
Part Details for TJ393GD
TJ393GD CAD Models
TJ393GD Part Data Attributes:
|
TJ393GD
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TJ393GD
HTC Korea
DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, SOP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Response Time-Nom | 1300 ns | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |