Part Details for TJ36-CA321SS-116U-12 by Omega Engineering
Overview of TJ36-CA321SS-116U-12 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98417-S61-16ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Right Angle. | |
10131933-116ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 16 Positions, 2mm (0.079inch), horizontal. | |
10112684-F01-16ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 16 Positions - 2.00mm (0.079in) |
Price & Stock for TJ36-CA321SS-116U-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AH6172
|
Newark | T/C Assembly W/Trans Joint |Omega TJ36-CA321SS-116U-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.2500 | Buy Now |