Part Details for TJ2211840000G by Anytek Technology Corporation Ltd
Overview of TJ2211840000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ2211840000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ2211840000G-ND
|
DigiKey | TERM BLOCK PLUG 22POS STR 3.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9129 | Buy Now |
DISTI #
ANYTJ2211840000G
|
Heilind Electronics | TJ - 3.5 -22P GREY - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $8.1400 | Buy Now |
DISTI #
TJ2211840000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, UL94V-0 Min Qty: 3000 | 0 |
|
$3.5200 | RFQ |
DISTI #
ANYTJ2211840000G
|
Interstate Connecting Components | TJ - 3.5 -22P GREY - ZINC BM | 0 |
|
Buy Now |