Part Details for TJ2126000UYFBC by JYJE
Overview of TJ2126000UYFBC by JYJE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ2126000UYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure2016 Package/Enclosure2mm*1.6mm*0.18mm Frequency26MHz Frequency stability10ppm Load capacitance15pF | 3000 |
|
$0.0780 / $0.1021 | Buy Now |
|
LCSC | 26MHz Surface Mount Crystal 15pF 10ppm 30ppm SMD2016-4P Crystals ROHS | 94 |
|
$0.0812 / $0.1672 | Buy Now |