Part Details for TJ1711040000G by Anytek Technology Corporation Ltd
Overview of TJ1711040000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1711040000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1711040000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 3.5MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2510 | Buy Now |
DISTI #
72328991
|
RS | TJ-17P-3.5-screw w/Brass Machined clamp , Black, w/o flange, w/handle | Amphenol - Anytek TJ1711040000G RoHS: Compliant Min Qty: 3015 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8100 | RFQ |
DISTI #
ANYTJ1711040000G
|
Heilind Electronics | TJ-17P-3.5--SCREW WBRASS MACHI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $6.2900 | Buy Now |
DISTI #
TJ1711040000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, black Min Qty: 3015 | 0 |
|
$2.7200 | RFQ |
DISTI #
ANYTJ1711040000G
|
Interstate Connecting Components | TJ-17P-3.5--SCREW WBRASS MACHI | 0 |
|
Buy Now |