Part Details for TJ1651840000G by Anytek Technology Corporation Ltd
Overview of TJ1651840000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1651840000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1651840000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9567 | Buy Now |
DISTI #
ANYTJ1651840000G
|
Heilind Electronics | TJ - 5.08 -16P GREY - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.9400 / $8.2700 | Buy Now | |
DISTI #
ANYTJ1651840000G
|
Interstate Connecting Components | TJ - 5.08 -16P GREY - ZINC | 0 |
|
Buy Now |