Part Details for TJ1601500000G by Anytek Technology Corporation Ltd
Overview of TJ1601500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1601500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1601500000G-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 7.62MM Min Qty: 2013 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7310 | Buy Now |
DISTI #
72328977
|
RS | TJ - 7.62 - 16P Green , slot type NL66 ,logo | Amphenol - Anytek TJ1601500000G RoHS: Compliant Min Qty: 2013 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
DISTI #
ANYTJ1601500000G
|
Heilind Electronics | TJ - 7.62 - 16P GREEN - SLOT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.5800 / $7.0700 | Buy Now | |
DISTI #
TJ1601500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 33 | 0 |
|
$3.2300 | RFQ |
DISTI #
ANYTJ1601500000G
|
Interstate Connecting Components | TJ - 7.62 - 16P GREEN - SLOT | 0 |
|
Buy Now |