Part Details for TJ1551540000G by Anytek Technology Corporation Ltd
Overview of TJ1551540000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1551540000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1551540000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8348 | Buy Now |
DISTI #
ANYTJ1551540000G
|
Heilind Electronics | TJ - 5.08 -15P GREEN - ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now |
DISTI #
TJ1551540000G
|
TME | Pluggable terminal block, 5.08mm, straight, plug, female, green Min Qty: 2016 | 0 |
|
$3.3600 | RFQ |
DISTI #
ANYTJ1551540000G
|
Interstate Connecting Components | TJ - 5.08 -15P GREEN - ZINC | 0 |
|
Buy Now |