Part Details for TJ1511820000G by Anytek Technology Corporation Ltd
Results Overview of TJ1511820000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJ1511820000G Information
TJ1511820000G by Anytek Technology Corporation Ltd is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TJ1511820000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1511820000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8869 | Buy Now |
DISTI #
ANYTJ1511820000G
|
Heilind Electronics | TJ-3.5-15P GREY WITH FLANGE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.0900 | Buy Now |
DISTI #
TJ1511820000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, grey Min Qty: 3040 | 0 |
|
$2.3300 | RFQ |
DISTI #
ANYTJ1511820000G
|
Interstate Connecting Components | TJ-3.5-15P GREY WITH FLANGE - | 0 |
|
Buy Now |