Part Details for TJ1331530600G by Anytek Technology Corporation Ltd
Overview of TJ1331530600G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1331530600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1818-TJ1331530600G-ND
|
DigiKey | TJ -3.81- 13P GREEN(RAL6018/T Min Qty: 5000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2334 | Buy Now |
DISTI #
ANYTJ1331530600G
|
Heilind Electronics | TJ -3.81- 13P GREENRAL6018T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $6.3700 | Buy Now |
DISTI #
TJ1331530600G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, green Min Qty: 5000 | 0 |
|
$2.7400 | RFQ |
DISTI #
ANYTJ1331530600G
|
Interstate Connecting Components | TJ -3.81- 13P GREENRAL6018T | 0 |
|
Buy Now |