Part Details for TJ11E-06-06-090 by TE Connectivity
Overview of TJ11E-06-06-090 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ11E-06-06-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-TJ11E-06-06-090
|
Mouser Electronics | Terminal Junction Modules MODULE ASSY RoHS: Not Compliant | 0 |
|
$103.8800 | Order Now |
Part Details for TJ11E-06-06-090
TJ11E-06-06-090 CAD Models
TJ11E-06-06-090 Part Data Attributes
|
TJ11E-06-06-090
TE Connectivity
Buy Now
|
Compare Parts:
TJ11E-06-06-090
TE Connectivity
MODULE ASSY
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |