Part Details for TJ1131530000G by Anytek Technology Corporation Ltd
Overview of TJ1131530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ1131530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1131530000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2012 | Buy Now |
DISTI #
72328908
|
RS | TJ -3.81- 11P Green , stackable w/o flange normally | Amphenol - Anytek TJ1131530000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 | RFQ |
DISTI #
ANYTJ1131530000G
|
Heilind Electronics | TJ -3.81- 11P GREEN -STACKA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.2900 | Buy Now |
DISTI #
TJ1131530000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, 1.5mm2 Min Qty: 110 | 0 |
|
$1.3700 | RFQ |
DISTI #
ANYTJ1131530000G
|
Interstate Connecting Components | TJ -3.81- 11P GREEN -STACKA | 0 |
|
Buy Now |
Part Details for TJ1131530000G
TJ1131530000G CAD Models
TJ1131530000G Part Data Attributes
|
TJ1131530000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ1131530000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ1131530000G
This table gives cross-reference parts and alternative options found for TJ1131530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ1131530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ1131030000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131030000G |
TJ113183000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ113183000AG |
TJ1131230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131230000G |
TJ113123000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ113123000AG |
TJ1131630000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131630000G |
TJ1131330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131330000G |
TJ1131430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131430000G |
TJ1131830000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1131530000G vs TJ1131830000G |