Part Details for TJ10S04M3L(T6L1,NQ by Toshiba America Electronic Components
Overview of TJ10S04M3L(T6L1,NQ by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TJ10S04M3L(T6L1,NQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TJ10S04M3L(T6L1,NQCT-ND
|
DigiKey | MOSFET P-CH 40V 10A DPAK Min Qty: 1 Lead time: 74 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1995 In Stock |
|
$0.4813 / $1.2500 | Buy Now |
DISTI #
TJ10S04M3L(T6L1,NQ
|
Avnet Americas | Trans MOSFET P-CH 40V 10A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TJ10S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4928 / $0.5890 | Buy Now |
DISTI #
757-TJ10S04M3LT6L1NQ
|
Mouser Electronics | MOSFET P-Ch MOS 33.8 mOhm 10V 10uA 2.0 to 3.0V RoHS: Compliant | 1936 |
|
$0.4810 / $1.2500 | Buy Now |
DISTI #
TJ10S04M3L(T6L1,NQ
|
EBV Elektronik | Trans MOSFET P-CH 40V 10A 3-Pin(2+Tab) DPAK T/R (Alt: TJ10S04M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TJ10S04M3L(T6L1,NQ
TJ10S04M3L(T6L1,NQ CAD Models
TJ10S04M3L(T6L1,NQ Part Data Attributes
|
TJ10S04M3L(T6L1,NQ
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TJ10S04M3L(T6L1,NQ
Toshiba America Electronic Components
Trans MOSFET P-CH 40V 10A 3-Pin(2+Tab) DPAK T/R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba |