Part Details for TJ0831830000G by Anytek Technology Corporation Ltd
Overview of TJ0831830000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0831830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0831830000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 3.81MM Min Qty: 2560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8745 | Buy Now |
DISTI #
ANYTJ0831830000G
|
Heilind Electronics | TJ - 3.81- 8P GREY NEW TYPE R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $1.7320 | Buy Now |
DISTI #
TJ0831830000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, UL94V-0 Min Qty: 2560 | 0 |
|
$1.0400 | RFQ |
DISTI #
ANYTJ0831830000G
|
Interstate Connecting Components | TJ - 3.81- 8P GREY NEW TYPE R | 0 |
|
Buy Now |
Part Details for TJ0831830000G
TJ0831830000G CAD Models
TJ0831830000G Part Data Attributes
|
TJ0831830000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ0831830000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ0831830000G
This table gives cross-reference parts and alternative options found for TJ0831830000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0831830000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ083133000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ083133000AG |
TJ0831630000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831630000G |
TH08016000J0G | Barrier Strip Terminal Block | Amphenol FCi | TJ0831830000G vs TH08016000J0G |
TJ0831330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831330000G |
25-E1600-08 | Barrier Strip Terminal Block, 7A, 2.5mm2, 1 Row(s), 1 Deck(s), | NTE Electronics Inc | TJ0831830000G vs 25-E1600-08 |
TJ0831530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831530000G |
TJ083153000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ083153000AG |
TJ0831030000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831030000G |
TJ0831430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831430000G |
TJ0831230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0831830000G vs TJ0831230000G |