Part Details for TJ0771520000G by Amphenol Corporation
Overview of TJ0771520000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0771520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0771520000G
|
Avnet Americas | TJ07715200J0G-500 TB PLU PLU WF DOWN - Bulk (Alt: TJ0771520000G) RoHS: Compliant Min Qty: 2070 Package Multiple: 90 Container: Bulk | 0 |
|
$1.1373 | Buy Now |
DISTI #
649-TJ07715200J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU WF DOWN | 0 |
|
$1.2700 / $1.3000 | Order Now |
Part Details for TJ0771520000G
TJ0771520000G CAD Models
TJ0771520000G Part Data Attributes
|
TJ0771520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0771520000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |