Part Details for TJ0771500000G by Anytek Technology Corporation Ltd
Overview of TJ0771500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0771500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0771500000G-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2082 In Stock |
|
$1.1036 / $2.8100 | Buy Now |
DISTI #
72328864
|
RS | TJ 5.0 7P Green , Slot type NL66 ,LOGO | Amphenol - Anytek TJ0771500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYTJ0771500000G
|
Heilind Electronics | TJ 5.0 7P GREEN - SLOT TYPE N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2300 | Buy Now |
DISTI #
TJ0771500000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 95 | 0 |
|
$1.3300 | RFQ |
DISTI #
ANYTJ0771500000G
|
Interstate Connecting Components | TJ 5.0 7P GREEN - SLOT TYPE N | 0 |
|
Buy Now |