Part Details for TJ0511020000G by Anytek Technology Corporation Ltd
Overview of TJ0511020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0511020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0511020000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6663 | Buy Now |
DISTI #
72328833
|
RS | TJ - 3.5 -5P Black , zinc B/M clamp with Ni plated With Flange , MARK | Amphenol - Anytek TJ0511020000G RoHS: Compliant Min Qty: 3040 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYTJ0511020000G
|
Heilind Electronics | TJ - 3.5 -5P BLACK - ZINC BM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6160 / $1.2900 | Buy Now |
DISTI #
TJ0511020000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, black Min Qty: 3040 | 0 |
|
$0.7700 | RFQ |
DISTI #
ANYTJ0511020000G
|
Interstate Connecting Components | TJ - 3.5 -5P BLACK - ZINC BM | 0 |
|
Buy Now |