Part Details for TJ0471020000G by Amphenol Corporation
Overview of TJ0471020000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0471020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0471020000G
|
Avnet Americas | TJ04710200J0G-500 TB PLU PLU W/F DOWN - Bulk (Alt: TJ0471020000G) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Container: Bulk | 0 |
|
$0.6567 | Buy Now |
DISTI #
649-TJ04710200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLU PLU W/F DOWN | 0 |
|
$0.7180 / $0.7280 | Order Now |
DISTI #
TJ0471020000G
|
Avnet Abacus | (Alt: TJ0471020000G) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TJ0471020000G
TJ0471020000G CAD Models
TJ0471020000G Part Data Attributes
|
TJ0471020000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0471020000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |