Part Details for TJ0231520000G by Anytek Technology Corporation Ltd
Overview of TJ0231520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0231520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-4067-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1594 In Stock |
|
$0.2687 / $1.0100 | Buy Now |
DISTI #
72303647
|
RS | TJ,-,3.81,-2P, Green(New, type),Trivalence-Cr, zinc, B/M, clamp | Amphenol - Anytek TJ0231520000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3110 / $0.3320 | RFQ |
DISTI #
ANYTJ0231520000G
|
Heilind Electronics | TJ - 3.81 -2P GREENNEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2560 / $0.2990 | Buy Now | |
DISTI #
TJ0231520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 10A Min Qty: 400 | 0 |
|
$0.3110 | RFQ |
DISTI #
ANYTJ0231520000G
|
Interstate Connecting Components | TJ - 3.81 -2P GREENNEW TYPE | 0 |
|
Buy Now |