Part Details for TJ-L5FYTXHTCYLC2R6B-A5 by Togialed Optoelectronics Technology Co Ltd
Overview of TJ-L5FYTXHTCYLC2R6B-A5 by Togialed Optoelectronics Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ-L5FYTXHTCYLC2R6B-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20mA -20+80 Common anode Orange-redBlue 5mm 180mW PluginD5mm Light Emitting Diodes (LED) ROHS | 1190 |
|
$0.0334 / $0.0621 | Buy Now |