Part Details for TJ-30420-1-HT by Amphenol Corporation
Overview of TJ-30420-1-HT by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76350-304-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
SiT8008BC-13-33E-23.304200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8003AC-23-33E-23.30420 | SiTime | SiT8003: Low-Power, Programmable Oscillator |
Price & Stock for TJ-30420-1-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ-30420-1-HT
|
Avnet Abacus | BENTJ-30420-1-HT (Alt: TJ-30420-1-HT) RoHS: Compliant Min Qty: 8100 Package Multiple: 8100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |