Part Details for TISP83121DR by Texas Instruments
Overview of TISP83121DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP83121DR
TISP83121DR CAD Models
TISP83121DR Part Data Attributes
|
TISP83121DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TISP83121DR
Texas Instruments
Silicon Surge Protector, SILICON SURGE PROTECTOR, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.8 V | |
Leakage Current-Max | 0.001 mA | |
Non-Repetitive Pk On-state Cur | 22 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for TISP83121DR
This table gives cross-reference parts and alternative options found for TISP83121DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP83121DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP83121D | Silicon Surge Protector, 22A, MS-012AA, SOIC-8 | Bourns Inc | TISP83121DR vs TISP83121D |
TISP83121DR | SILICON SURGE PROTECTOR, PLASTIC, SOP-8 | JW Miller | TISP83121DR vs TISP83121DR |
TISP83121DR | Silicon Surge Protector, 22A, MS-012AA, SOIC-8 | Bourns Inc | TISP83121DR vs TISP83121DR |