Part Details for TISP7125F3SL-S by Bourns Inc
Results Overview of TISP7125F3SL-S by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP7125F3SL-S Information
TISP7125F3SL-S by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP7125F3SL-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TISP7125F3SL-S
|
Avnet Abacus | BNSTISP7125F3SLS (Alt: TISP7125F3SL-S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TISP7125F3SL-S
TISP7125F3SL-S CAD Models
TISP7125F3SL-S Part Data Attributes
|
TISP7125F3SL-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP7125F3SL-S
Bourns Inc
Silicon Surge Protector, 125V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 125 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 100 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 7.1 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP7125F3SL-S
This table gives cross-reference parts and alternative options found for TISP7125F3SL-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP7125F3SL-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP7125F3D-S | Bourns Inc | Check for Price | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | TISP7125F3SL-S vs TISP7125F3D-S |
TISP7125F3P | Bourns Inc | Check for Price | Silicon Surge Protector, 125V V(BO) Max, 5.7A, MS-001BA, PLASTIC, D008, MS-001, DIP-8 | TISP7125F3SL-S vs TISP7125F3P |
TISP7125F3D | Texas Instruments | Check for Price | 125V, 4.3A, SILICON SURGE PROTECTOR, MS-012, PLASTIC, SO-8 | TISP7125F3SL-S vs TISP7125F3D |
TPI8011N | STMicroelectronics | Check for Price | Tripolar protection for ISDN interfaces | TISP7125F3SL-S vs TPI8011N |
TISP7125F3P | Texas Instruments | Check for Price | 125V, 5.7A, SILICON SURGE PROTECTOR, PLASTIC, DIP-8 | TISP7125F3SL-S vs TISP7125F3P |
TISP7125F3D | Bourns Inc | Check for Price | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, SOP-8 | TISP7125F3SL-S vs TISP7125F3D |
TISP7125F3DR | Texas Instruments | Check for Price | 125V, 4.3A, SILICON SURGE PROTECTOR, MS-012AA, PLASTIC, SO-8 | TISP7125F3SL-S vs TISP7125F3DR |
TISP7125F3P-S | Bourns Inc | Check for Price | Silicon Surge Protector, 125V V(BO) Max, 5.7A, MS-001BA, LEAD FREE, PLASTIC, D008, MS-001, DIP-8 | TISP7125F3SL-S vs TISP7125F3P-S |
TISP7125F3DR-S | Bourns Inc | Check for Price | Silicon Surge Protector, 125V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8 | TISP7125F3SL-S vs TISP7125F3DR-S |