Trigger Devices
TISP7038D
Description: Silicon Surge Protector, 38V V(BO) Max, 4A, MS-012, PLASTIC, D008, SOP-8

Overview of TISP7038D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TISP7038D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP7038D by Bourns Inc

TISP7038D
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
38 V
Configuration
STAR CONNECTED, 3 ELEMENTS
DC Off-state Voltage-Max
28 V
JEDEC-95 Code
MS-012
JESD-30 Code
R-PDSO-G8
Non-Repetitive Pk On-state Cur
4 A
Number of Elements
3
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. TISP7038D
    Bourns Inc
    Silicon Surge Protector, 38V V(BO) Max, 4A, MS-012, PLASTIC, D008, SOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP7038D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP7038D by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP7038D would you like to use for your alert(s)?
  • Please alert me when TISP7038D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP7038D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP7038D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP7038D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP7038D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP7038D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: