Part Details for TISP6NTP2CD by Bourns Inc
Overview of TISP6NTP2CD by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TISP6NTP2CD
TISP6NTP2CD CAD Models
TISP6NTP2CD Part Data Attributes
|
TISP6NTP2CD
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP6NTP2CD
Bourns Inc
Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TISP6NTP2CD
This table gives cross-reference parts and alternative options found for TISP6NTP2CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP6NTP2CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP6NTP2CD-S | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, SOP-8 | Bourns Inc | TISP6NTP2CD vs TISP6NTP2CD-S |
TISP6NTP2CDR | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SO-8 | Bourns Inc | TISP6NTP2CD vs TISP6NTP2CDR |
TISP6NTP2CDR-S | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, SOP-8 | Bourns Inc | TISP6NTP2CD vs TISP6NTP2CDR-S |