Part Details for TISP61521DR-S by Bourns Inc
Overview of TISP61521DR-S by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP61521DR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9136
|
Newark | Protector - Over Voltage /Tape & Reel - 13" Reel |Bourns TISP61521DR-S RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 | Buy Now |
DISTI #
TISP61521DR-SCT-ND
|
DigiKey | THYRISTOR 175V 30A 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54 In Stock |
|
$0.4775 / $1.5000 | Buy Now |
DISTI #
TISP61521DR-S
|
Avnet Americas | Thyristor TSPD 175V 15A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP61521DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4966 / $0.5424 | Buy Now |
DISTI #
652-TISP61521DR-S
|
Mouser Electronics | SCRs Dual P Gate Forward Conducting RoHS: Compliant | 0 |
|
$0.4770 | Order Now |
DISTI #
V72:2272_06263599
|
Arrow Electronics | Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1809 Container: Cut Strips | Americas - 1229 |
|
$0.2221 / $0.2934 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4742 / $1.2988 | Buy Now |
DISTI #
26944711
|
Verical | Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1809 | Americas - 1229 |
|
$0.2221 / $0.2741 | Buy Now |
DISTI #
TISP61521DR-S
|
TTI | SCRs Dual P Gate Forward Conducting RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4840 | Buy Now |
DISTI #
TISP61521DR-S
|
Avnet Abacus | Thyristor TSPD 175V 15A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP61521DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thyristor Surge Protection Devices 175V 15A 8-Pin SOIC N T/R RoHS: Compliant | 0 |
|
$0.4742 / $1.2988 | Buy Now |
Part Details for TISP61521DR-S
TISP61521DR-S CAD Models
TISP61521DR-S Part Data Attributes
|
TISP61521DR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP61521DR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
Alternate Parts for TISP61521DR-S
This table gives cross-reference parts and alternative options found for TISP61521DR-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP61521DR-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP61521DR | Texas Instruments | Check for Price | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, PLASTIC, SO-8 | TISP61521DR-S vs TISP61521DR |
TISP61521D | Bourns Inc | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, SOP-8 | TISP61521DR-S vs TISP61521D |
ATTL7591AS | Legerity | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, SONB-8 | TISP61521DR-S vs ATTL7591AS |
TISP61511DR-S | Bourns Inc | Check for Price | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, SOP-8 | TISP61521DR-S vs TISP61511DR-S |
TISP61511DR | Bourns Inc | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SOP-8 | TISP61521DR-S vs TISP61511DR |
ATTL7591AS-TR | Legerity | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, SONB-8 | TISP61521DR-S vs ATTL7591AS-TR |
TISP61511D | Bourns Inc | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SOP-8 | TISP61521DR-S vs TISP61511D |
TISP61521DR | Bourns Inc | Check for Price | Surge Protection Circuit, PDSO8, PLASTIC, MS-012, SO-8 | TISP61521DR-S vs TISP61521DR |
TISP61511D-S | Bourns Inc | Check for Price | TELECOM, SURGE PROTECTION CIRCUIT, PDSO8, ROHS COMPLIANT, SOP-8 | TISP61521DR-S vs TISP61511D-S |